Filter Your Search
1 - 2 of 2 results
|
M5LV-256/104-10VI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 256 | 104 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 104 I/O | YES | 83.3 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-144 | 144 | not_compliant | 8542.39.00.01 | ||
|
M5LV-256/104-10VI
Vantis Corporation
|
Check for Price | No | Transferred | 3.3 V | 10 ns | 256 | 104 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 104 I/O | 256 MACROCELLS | 58.8 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown |