Filter Your Search
1 - 1 of 1 results
|
M5L8085AP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 3 MHz | 8 | 16 | 3.125 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 200 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T40 | Not Qualified | e0 | 75 °C | -20 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.5 mm | 15.24 mm | 51.5 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |