Filter Your Search
1 - 2 of 2 results
|
M5L27128K-2
Mitsubishi Electric
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 200 ns | EEPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.51 | |||
|
M5L27128K
Mitsubishi Electric
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 100 µA | MOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 |