Parametric results for: M5KP48CAE3 under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: m5kp48cae3
Select parts from the table below to compare.
Compare
Compare
M5KP48CAE3
Microchip Technology Inc
$7.4431 Yes Active 77.4 V 10 µA 1.56 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 5 kW 48 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
M5KP48CAE3/TR
Microchip Technology Inc
$7.6294 Yes Active 77.4 V 10 µA 1.56 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 5 kW 48 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
M5KP48CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 77.4 V 1.56 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 5 kW Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROSEMI CORP compliant ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN EAR99 8541.10.00.50 Microsemi Corporation
M5KP48CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 77.4 V 1.56 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 5 kW Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP compliant ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN EAR99 8541.10.00.50
M5KP48CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 77.4 V 1.56 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 5 kW Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP unknown R-PALF-W2 EAR99 8541.10.00.50 DO-204 2 CASE 5A