Parametric results for: M5KP110ATR under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: m5kp110atr
Select parts from the table below to compare.
Compare
Compare
M5KP110A/TR
Microchip Technology Inc
$7.2375 No Active 3.5 V 177 V 10 µA 1.56 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 110 V 1 AVALANCHE HIGH RELIABILITY 135 V 5 kW 110 V Not Qualified O-PALF-W2 e0 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
M5KP110ATR
Microsemi Corporation
Check for Price No No Transferred 177 V 1.56 W 129 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 110 V 1 AVALANCHE HIGH RELIABILITY 135 V 5 kW Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown DO-204 R-PALF-W2 2 CASE 5A EAR99 8541.10.00.50
M5KP110A/TR
Microsemi Corporation
Check for Price No Transferred 177 V 1.56 W 129 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 110 V 1 AVALANCHE HIGH RELIABILITY 135 V 5 kW Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown PLASTIC, CASE 5A, 2 PIN EAR99 8541.10.00.50