Filter Your Search
1 - 10 of 562 results
|
M59DR032EA10ZF6T
STMicroelectronics
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 100 ns | FLASH | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 26 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 7 MM, 0.75 MM PITCH, TFBGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M59DR032B120ZB1T
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 120 ns | FLASH | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 10 µA | 40 µA | 2.2 V | 1.65 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 750 µm | BOTTOM | 1.35 mm | 12 mm | 7 mm | STMICROELECTRONICS | BGA | 0.75 MM PITCH, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
M59DR032EB10ZF6
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 100 ns | FLASH | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | NUMONYX | BGA | TFBGA, | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
M5905-01
Mosdesign Semiconductor Corp
|
Check for Price | No | Contact Manufacturer | MOSDESIGN SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
M59DR032A120N6T
STMicroelectronics
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 120 ns | FLASH | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 10 µA | 40 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M59DR008F120N6
STMicroelectronics
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 4K,32K | 512KX16 | 1.8 V | 120 ns | FLASH | BOTTOM | YES | YES | YES | 1 | 8,15 | 512000 | 524.288 k | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 40 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M59DR032EB10ZB6T
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 100 ns | FLASH | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 750 µm | BOTTOM | 1.35 mm | 12 mm | 7 mm | NUMONYX | BGA | LFBGA, | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
M59DR032E120ZB1
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 120 ns | FLASH | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.65 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 12 mm | 7 mm | NUMONYX | BGA | 0.75 MM PITCH, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
M59MR032C120GC6
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 18 ns | FLASH | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | SYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 50 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B46 | Not Qualified | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | VFBGA | BGA46,8X14,40/20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 10.53 mm | 6.29 mm | STMICROELECTRONICS | BGA | 0.50 MM PITCH, MICRO, BGA-46 | 46 | compliant | EAR99 | 8542.32.00.51 | ||||
|
M59DR008F100ZB6
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 100 ns | FLASH | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | S-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 7 mm | 7 mm | NUMONYX | BGA | 0.75 MM PITCH, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |