Filter Your Search
1 - 2 of 2 results
|
M59DR032EB12ZB1E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 120 ns | FLASH | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.65 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.35 mm | 12 mm | 7 mm | NUMONYX | BGA | 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
M59DR032EB12ZB1E
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 120 ns | FLASH | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.65 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.35 mm | 12 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 |