Parametric results for: M58LW032C90N1F under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m58lw032c90n1f
Select parts from the table below to compare.
Compare
Compare
M58LW032C90N1F
STMicroelectronics
Check for Price Yes Obsolete 33.5544 Mbit 16 64K 2MX16 3 V 90 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE YES YES NO 1 32 2000000 2.0972 M ASYNCHRONOUS 4 words PARALLEL 3 V YES 40 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL NO NOR TYPE R-PDSO-G56 Not Qualified 70 °C 260 NOT SPECIFIED 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm STMICROELECTRONICS TSOP 14 X 20 MM, PLASTIC, TSOP-56 56 compliant EAR99 8542.32.00.51