Filter Your Search
1 - 2 of 2 results
|
M58BW032DB45ZA3T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 45 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | AUTOMOTIVE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 12 mm | 10 mm | NUMONYX | BGA | 10 X 8 MM, 1 MM PITCH, LBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M58BW032DB45ZA3T
STMicroelectronics
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 4K,2K,16K | 1MX32 | 3.3 V | 45 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 4,8,62 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4 words | PARALLEL | 3.3 V | 100 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | BGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 12 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 8 MM, 1 MM PITCH, LBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 |