Filter Your Search
1 - 2 of 2 results
|
M58BW032DB45T6T
STMicroelectronics
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 4K,2K,16K | 1MX32 | 3.3 V | 45 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 4,8,62 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4 words | PARALLEL | 3.3 V | 100 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||
|
M58BW032DB45T6T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 45 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | NUMONYX | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 |