Filter Your Search
1 - 10 of 144 results
|
M58BW032DT55T3T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 55 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | AUTOMOTIVE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | NUMONYX | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M58BW032BT45T3T
STMicroelectronics
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 4K,2K,16K | 1MX32 | 3.3 V | 45 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE; TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 4,8,62 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4 words | PARALLEL | 3.3 V | 100 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||
|
M58BW032BB45T3T
STMicroelectronics
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 4K,2K,16K | 1MX32 | 3.3 V | 45 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 4,8,62 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4 words | PARALLEL | 3.3 V | 100 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||
|
M58BW032DT55T3
STMicroelectronics
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 4K,2K,16K | 1MX32 | 3.3 V | 55 ns | FLASH | TOP | YES | YES | NO | 4,8,62 | 1000000 | 1.0486 M | 4 words | PARALLEL | 100 µA | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | STMICROELECTRONICS | QFP, QFP80,.7X.9,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M58BW032BT55T3
STMicroelectronics
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 4K,2K,16K | 1MX32 | 3.3 V | 55 ns | FLASH | TOP | YES | YES | NO | 4,8,62 | 1000000 | 1.0486 M | 4 words | PARALLEL | 100 µA | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | STMICROELECTRONICS | QFP, QFP80,.7X.9,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M58BW032BB45ZA6T
STMicroelectronics
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 4K,2K,16K | 1MX32 | 3.3 V | 45 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 4,8,62 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4 words | PARALLEL | 3.3 V | 100 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | BGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 12 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 8 MM, 1 MM PITCH, LBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||
|
M58BW032BB45ZA6
STMicroelectronics
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 4K,2K,16K | 1MX32 | 3.3 V | 45 ns | FLASH | BOTTOM | YES | YES | NO | 4,8,62 | 1000000 | 1.0486 M | 4 words | PARALLEL | 100 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | BGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | STMICROELECTRONICS | BGA, BGA80,8X10,40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M58BW032BT60ZA3T
STMicroelectronics
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 4K,2K,16K | 1MX32 | 3.3 V | 60 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE; TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 4,8,62 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4 words | PARALLEL | 3.3 V | 100 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | BGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 12 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 8 MM, 1 MM PITCH, LBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||
|
M58BW032BT60T3T
STMicroelectronics
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 4K,2K,16K | 1MX32 | 3.3 V | 60 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE; TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 4,8,62 | 1000000 | 1.0486 M | ASYNCHRONOUS | 4 words | PARALLEL | 3.3 V | 100 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||
|
M58BW032BT60ZA6T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 60 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 12 mm | 10 mm | NUMONYX | BGA | 10 X 8 MM, 1 MM PITCH, LBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 |