Parametric results for: M58BW016FB under Flash Memories

Filter Your Search

1 - 10 of 46 results

|
-
-
Manufacturer Part Number: m58bw016fb
Select parts from the table below to compare.
Compare
Compare
M58BW016FB7ZA3T
Numonyx Memory Solutions
Check for Price No Obsolete 16.7772 Mbit 32 2K,16K 512KX32 3 V 70 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 8,31 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 5 µA 40 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NO NOR TYPE R-PBGA-B80 Not Qualified 1 125 °C -40 °C 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.6 mm 12 mm 10 mm NUMONYX BGA LBGA, BGA80,8X10,40 80 unknown EAR99 8542.32.00.51
M58BW016FB80T3FF
Numonyx Memory Solutions
Check for Price Obsolete 16.7772 Mbit 32 512KX32 3 V 80 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE R-PQFP-G80 Not Qualified e3/e4 125 °C -40 °C 245 40 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm NUMONYX QFP ROHS COMPLIANT, PLASTIC, QFP-80 80 unknown EAR99 8542.32.00.51
M58BW016FB7T3T
Numonyx Memory Solutions
Check for Price No Transferred 16.7772 Mbit 32 2K,16K 512KX32 3 V 70 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 8,31 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 5 µA 40 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NO NOR TYPE R-PQFP-G80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm NUMONYX QFP QFP, QFP80,.7X.9,32 80 unknown EAR99 8542.32.00.51
M58BW016FB7ZA3FT
Micron Technology Inc
Check for Price Obsolete 16.7772 Mbit 32 512KX32 3 V 70 ns FLASH BOTTOM 1 512000 524.288 k SYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE R-PBGA-B80 125 °C -40 °C 80 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.6 mm 12 mm 10 mm MICRON TECHNOLOGY INC BGA 12 X 10 MM, LBGA-80 80 unknown EAR99 8542.32.00.51
M58BW016FB70T3FF
STMicroelectronics
Check for Price Yes Transferred 16.7772 Mbit 32 2K,16K 512KX32 3 V 70 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 8,31 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 5 µA 30 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NO NOR TYPE R-PQFP-G80 Not Qualified e3/e4 125 °C -40 °C 245 40 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm STMICROELECTRONICS QFP ROHS COMPLIANT, PLASTIC, QFP-80 80 compliant EAR99 8542.32.00.51
M58BW016FB70T3FT
STMicroelectronics
Check for Price No Transferred 16.7772 Mbit 32 2K,16K 512KX32 3 V 70 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 8,31 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 5 µA 30 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NO NOR TYPE R-PQFP-G80 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm STMICROELECTRONICS QFP PLASTIC, QFP-80 80 not_compliant EAR99 8542.32.00.51
M58BW016FB7T3T
STMicroelectronics
Check for Price Transferred STMICROELECTRONICS , unknown EAR99 8542.32.00.51
M58BW016FB80ZA3FT
STMicroelectronics
Check for Price No Transferred 16.7772 Mbit 32 2K,16K 512KX32 3 V 80 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 8,31 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 5 µA 30 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NO NOR TYPE R-PBGA-B80 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.6 mm 12 mm 10 mm STMICROELECTRONICS BGA 10 X 12 MM, 1 MM PITCH, LBGA-80 80 not_compliant EAR99 8542.32.00.51
M58BW016FB7T3F
Numonyx Memory Solutions
Check for Price Yes Transferred 16.7772 Mbit 32 2K,16K 512KX32 3 V 70 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 8,31 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 5 µA 40 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NO NOR TYPE R-PQFP-G80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm NUMONYX QFP 14 X 20 MM, LEAD FREE, PLASTIC, QFP-80 80 unknown EAR99 8542.32.00.51
M58BW016FB8ZA3T
Numonyx Memory Solutions
Check for Price No Transferred 16.7772 Mbit 32 2K,16K 512KX32 80 ns FLASH BOTTOM YES YES NO 8,31 512000 524.288 k PARALLEL 5 µA 40 µA CMOS AUTOMOTIVE NO NOR TYPE R-PBGA-B80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY BGA BGA80,8X10,40 RECTANGULAR GRID ARRAY YES BALL 1 mm BOTTOM NUMONYX BGA, BGA80,8X10,40 unknown EAR99 8542.32.00.51