Filter Your Search
1 - 3 of 3 results
|
M58BW016DT8T3FF
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 3 V | 80 ns | FLASH | TOP | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | QFP | QFP, QFP80,.7X.9,32 | 80 | compliant | EAR99 | 8542.32.00.51 | ||||
|
M58BW016DT8T3FF
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 3 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | NUMONYX | QFP | 14 X 20 MM, LEAD FREE, PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||
|
M58BW016DT8T3FF
STMicroelectronics
|
Check for Price | Transferred | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.51 |