Filter Your Search
1 - 4 of 4 results
|
M58BW016DB90T6FT
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3 V | 90 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | NUMONYX | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M58BW016DB90T6FT
STMicroelectronics
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 3 V | 90 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M58BW016DB90T6F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3 V | 90 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | NUMONYX | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M58BW016DB90T6F
STMicroelectronics
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 3 V | 90 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.51 |