Parametric results for: M58BW016BT80T6 under Flash Memories

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: m58bw016bt80t6
Select parts from the table below to compare.
Compare
Compare
M58BW016BT80T6FT
STMicroelectronics
Check for Price No Transferred 16.7772 Mbit 32 2K,16K 512KX32 3 V 80 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP YES YES NO 1 8,31 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm STMICROELECTRONICS QFP PLASTIC, QFP-80 80 not_compliant EAR99 8542.32.00.51
M58BW016BT80T6T
Numonyx Memory Solutions
Check for Price Obsolete 16.7772 Mbit 32 512KX32 3 V 80 ns FLASH TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm NUMONYX QFP PLASTIC, QFP-80 80 unknown EAR99 8542.32.00.51
M58BW016BT80T6T
STMicroelectronics
Check for Price No Transferred 16.7772 Mbit 32 2K,16K 512KX32 3 V 80 ns FLASH TOP BOOT BLOCK TOP YES YES NO 1 8,31 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm STMICROELECTRONICS QFP PLASTIC, QFP-80 80 not_compliant EAR99 8542.32.00.51
M58BW016BT80T6F
STMicroelectronics
Check for Price No Transferred 16.7772 Mbit 32 2K,16K 512KX32 3 V 80 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP YES YES NO 1 8,31 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm STMICROELECTRONICS QFP PLASTIC, QFP-80 80 not_compliant EAR99 8542.32.00.51
M58BW016BT80T6FT
Numonyx Memory Solutions
Check for Price Obsolete 16.7772 Mbit 32 512KX32 3 V 80 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm NUMONYX QFP PLASTIC, QFP-80 80 unknown EAR99 8542.32.00.51
M58BW016BT80T6
STMicroelectronics
Check for Price No Transferred 16.7772 Mbit 32 2K,16K 512KX32 3 V 80 ns FLASH TOP BOOT BLOCK TOP YES YES NO 1 8,31 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm STMICROELECTRONICS QFP PLASTIC, QFP-80 80 not_compliant EAR99 8542.32.00.51
M58BW016BT80T6F
Numonyx Memory Solutions
Check for Price Obsolete 16.7772 Mbit 32 512KX32 3 V 80 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm NUMONYX QFP PLASTIC, QFP-80 80 unknown EAR99 8542.32.00.51
M58BW016BT80T6
Numonyx Memory Solutions
Check for Price Obsolete 16.7772 Mbit 32 512KX32 3 V 80 ns FLASH TOP BOOT BLOCK TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 800 µm QUAD 3.4 mm 20 mm 14 mm NUMONYX QFP PLASTIC, QFP-80 80 unknown EAR99 8542.32.00.51