Filter Your Search
1 - 1 of 1 results
|
M58-3800642R
Harwin
|
$1.2145 | Yes | Active | 60 | 2 | 800 µm | 2 | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | CENTRONIC | NATURAL | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.53 mm | SURFACE MOUNT | 0.236 inch | 0.185 inch | 1.171 inch | HARWIN PLC | compliant | Harwin |