Filter Your Search
1 - 1 of 1 results
|
M57999901001Q020BC
TE Connectivity
|
Check for Price | Yes | Active | NO | 2 ms | 290.07 Psi | -1 Psi | 0.5-4.5V | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SENSOR SEATED HEIGHT ALONG WITH PORT 79.76 MM | 5 mA | 30 V | 8 V | 60 °C | -10 °C | PANEL MOUNT | CYLINDRICAL | CABLE | 70.26 mm | 23.97 mm | TE CONNECTIVITY LTD | unknown |