Filter Your Search
1 - 1 of 1 results
|
M577999110012300PG
TE Connectivity
|
Check for Price | Yes | Active | NO | 2 ms | 300 Psi | 0-10V | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SENSOR SEATED HEIGHT ALONG WITH PORT 82.2 MM | 5 mA | 1/4-19BSPP | 30 V | 12 V | 60 °C | -10 °C | PANEL MOUNT | CYLINDRICAL | CABLE | 70.26 mm | 23.97 mm | TE CONNECTIVITY LTD | unknown |