Filter Your Search
1 - 1 of 1 results
|
M575002010014300PC
TE Connectivity
|
Check for Price | Yes | Active | NO | 3 ms | 300 Psi | -14.7 Psi | 4-20mA | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | CURRENT OUTPUT | SENSOR SEATED HEIGHT ALONG WITH PORT 81.26 MM | 5 mA | 7/16-20UNF | 30 V | 9 V | 60 °C | -10 °C | PANEL MOUNT | CYLINDRICAL | CABLE | 70.26 mm | 23.97 mm | TE CONNECTIVITY LTD | unknown |