Filter Your Search
1 - 1 of 1 results
|
M57399910001Y200PG
TE Connectivity
|
Check for Price | Yes | Active | NO | 2 ms | 200 Psi | 0.5-4.5V | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SENSOR SEATED HEIGHT ALONG WITH PORT 80.51 MM | 5 mA | 7/8-20UNEF | 5.25 V | 4.75 V | 60 °C | -10 °C | PANEL MOUNT | CYLINDRICAL | CABLE | 68.83 mm | 23.97 mm | TE CONNECTIVITY LTD | unknown |