Filter Your Search
1 - 1 of 1 results
|
M57399901001P10KPS
TE Connectivity
|
Check for Price | Yes | Active | NO | 2 ms | 10000 Psi | 0.5-4.5V | 0.25 % | SEALED | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SENSOR SEATED HEIGHT ALONG WITH PORT 87.76 MM | 5 mA | 7/16-20UNF | 5.25 V | 4.75 V | 60 °C | -10 °C | PANEL MOUNT | CYLINDRICAL | CABLE | 70.26 mm | 23.97 mm | TE CONNECTIVITY LTD | unknown |