Parametric results for: M5666%20SL002 under Wires and Cables

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: m5666
Select parts from the table below to compare.
Compare
Compare
M5666SL001
Alpha Wire
Check for Price Active 74 COMMUNICATION AND CONTROL CABLE 54 mΩ 300 V 80 °C -20 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.326 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 22 AWG TIN 19.58 mm 304.8 mm 7X30 ALPHA WIRE CO compliant
M5666SL002
Alpha Wire
Check for Price Active 74 COMMUNICATION AND CONTROL CABLE 54 mΩ 300 V 80 °C -20 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.326 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 22 AWG TIN 19.58 mm 152.4 mm 7X30 ALPHA WIRE CO compliant
M5666SL005
Alpha Wire
Check for Price Yes Active 74 COMMUNICATION AND CONTROL CABLE 54 mΩ 300 V 80 °C -20 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.326 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 22 AWG TIN 19.58 mm 30.48 mm 7X30 ALPHA WIRE CO compliant