Filter Your Search
1 - 3 of 3 results
|
M5666SL001
Alpha Wire
|
Check for Price | Active | 74 | COMMUNICATION AND CONTROL CABLE | 54 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 19.58 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant | |||
|
M5666SL002
Alpha Wire
|
Check for Price | Active | 74 | COMMUNICATION AND CONTROL CABLE | 54 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 19.58 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | compliant | |||
|
M5666SL005
Alpha Wire
|
Check for Price | Yes | Active | 74 | COMMUNICATION AND CONTROL CABLE | 54 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 19.58 mm | 30.48 mm | 7X30 | ALPHA WIRE CO | compliant |