Filter Your Search
1 - 1 of 1 results
|
M5600-00010G-3.5BC
TE Connectivity
|
Check for Price | Yes | Active | NO | 50.76 Psi | -1 Psi | I2C INTERFACE | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | IP 66; IP 67 | 24 | M14X1.5MM, ISO 6149-2 | 3.6 V | 2.3 V | 85 °C | -20 °C | PANEL MOUNT | CYLINDRICAL | 57.052 mm | 23.9667 mm | TE CONNECTIVITY LTD | unknown |