Filter Your Search
1 - 3 of 3 results
|
M55342M13G6E19T-W
State of the Art Inc
|
Check for Price | Yes | Active | 6.19 kΩ | 1 % | 40 mW | 0302 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | e4 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
M55342M13G6E19T
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 6.19 kΩ | 1 % | 40 mW | 0302 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 15 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | WRAPAROUND | 305 µm | 864 µm | 559 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||
|
M55342M13G6E19T-TR
State of the Art Inc
|
Check for Price | Yes | Active | 6.19 kΩ | 1 % | 40 mW | 0302 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | e4 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |