Filter Your Search
1 - 4 of 4 results
|
M55342M12W10G0T
State of the Art Inc
|
Check for Price | Yes | Active | 10 Ω | 2 % | 100 mW | 0603 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
M55342M12W10G0T-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 10 Ω | 2 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 460 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
M55342M12W10G0T
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 10 Ω | 2 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 330 µm | 1.524 mm | 813 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||
|
M55342M12W10G0T-W
State of the Art Inc
|
Check for Price | Yes | Active | 10 Ω | 2 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | WRAPAROUND | 460 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |