Filter Your Search
1 - 5 of 5 results
|
M55342M12B90D9S
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 90.9 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | WRAPAROUND | 330 µm | 1.626 mm | 813 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||
|
M55342M12B90D9S-TR
State of the Art Inc
|
Check for Price | No | No | Active | 90.9 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SEMI PRECISION | 70 °C | YES | 50 V | e0 | MIL-PRF-55342/12 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 430 µm | 1.63 mm | 810 µm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||
|
M55342M12B90D9S-W
State of the Art Inc
|
Check for Price | No | Active | 90.9 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SEMI PRECISION | 70 °C | YES | 50 V | e0 | MIL-PRF-55342/12 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE TRAY | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 430 µm | 1.63 mm | 810 µm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
M55342M12B90D9SWI
Vishay Intertechnologies
|
Check for Price | No | Active | 90.9 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.6256 mm | 812.8 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | SMT, 0603 | 8533.21.00.30 | ||||
|
M55342M12B90D9S
State of the Art Inc
|
Check for Price | No | Active | 90.9 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | not_compliant | CHIP |