Parametric results for: M55342M12B28E0TS2T under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m55342m12b28e0ts2t
Select parts from the table below to compare.
Compare
Compare
M55342M12B28E0TS2T
Vishay Dale
Check for Price No No Obsolete 28 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 460 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 unknown EAR99 8533.21.00.30
M55342M12B28E0TS2T
Vishay Intertechnologies
Check for Price No Obsolete 28 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 460 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant