Parametric results for: M55342M10B2N20T-W under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: m55342m10b2n20tw
Select parts from the table below to compare.
Compare
Compare
M55342M10B2N20TWAT
Vishay Intertechnologies
Check for Price No Active 2.2 kΩ 10 % 500 mW 1010 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE TRAY TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.67 mm 2.54 mm VISHAY INTERTECHNOLOGY INC SMT, 1010 not_compliant EAR99 8533.21.00.30
M55342M10B2N20T-W
State of the Art Inc
Check for Price No Active 2.2 kΩ 10 % 500 mW 1010 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM SEMI PRECISION 70 °C YES 75 V e0 MIL-PRF-55342/10 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE WAFFLE TRAY Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 460 µm 2.57 mm 2.41 mm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30