Parametric results for: M55342M10B232DMT3V under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342m10b232dmt3v
Select parts from the table below to compare.
Compare
Compare
M55342M10B232DMT3V
Vishay Thin Film
Check for Price No No Active 232 Ω 1 % 500 mW 1010 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 75 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 2.67 mm 2.54 mm VISHAY INTERTECHNOLOGY INC SMT, 1010 unknown EAR99 8533.21.00.30