Filter Your Search
1 - 1 of 1 results
|
M55342M09W620HM-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 620 kΩ | 2 % | 1 W | 2512 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 710 µm | 6.35 mm | 3.02 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |