Filter Your Search
1 - 1 of 1 results
|
M55342M08W124DM-TR
State of the Art Inc
|
Check for Price | Yes | Active | 124 Ω | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e4 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 640 µm | 5.13 mm | 2.38 mm | STATE OF THE ART INC | CHIP | compliant |