Filter Your Search
1 - 4 of 4 results
|
M55342M06W6E19C-W
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 6.19 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | WRAPAROUND | 460 µm | 1.91 mm | 1.22 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342M06W6E19C-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 6.19 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 460 µm | 1.91 mm | 1.22 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342M06W6E19C
State of the Art Inc
|
Check for Price | Yes | Active | 6.19 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | M55342/06 | 70 °C | YES | 50 V | e4 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
M55342M06W6E19C
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 6.19 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 457 µm | 1.905 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 |