Parametric results for: M55342M06B9E53SWB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m55342m06b9e53swb
Select parts from the table below to compare.
Compare
Compare
M55342M06B9E53SWB
Vishay Intertechnologies
Check for Price No Active 9.53 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342M06B9E53SWB
Vishay Dale
Check for Price No No Active 9.53 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 unknown EAR99 8533.21.00.30