Filter Your Search
1 - 1 of 1 results
|
M55342M05B392WPWSM
Vishay Intertechnologies
|
Check for Price | No | Active | 392 Ω | 0.5 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 5.84 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |