Parametric results for: M55342M05B1T80SS3 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342m05b1t80ss3
Select parts from the table below to compare.
Compare
Compare
M55342M05B1T80SS3
Vishay Intertechnologies
Check for Price No Active 1.8 MΩ 2 % 225 mW 2208 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 175 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 5.84 mm 1.91 mm VISHAY INTERTECHNOLOGY INC SMT, 2208 not_compliant EAR99 8533.21.00.30