Filter Your Search
1 - 4 of 4 results
|
M55342M04W620HS-TR
State of the Art Inc
|
Check for Price | Yes | Active | 620 kΩ | 2 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 125 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 580 µm | 3.81 mm | 1.22 mm | STATE OF THE ART INC | CHIP | compliant | |||||
|
M55342M04W620HS-W
State of the Art Inc
|
Check for Price | Yes | Active | 620 kΩ | 2 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 125 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | WRAPAROUND | 580 µm | 3.81 mm | 1.22 mm | STATE OF THE ART INC | CHIP | compliant | |||||
|
M55342M04W620HS
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 620 kΩ | 2 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 125 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 457 µm | 3.81 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||
|
M55342M04W620HS
State of the Art Inc
|
Check for Price | Yes | Active | 620 kΩ | 2 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 125 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | 580 µm | 3.81 mm | 1.22 mm | STATE OF THE ART INC | CHIP | compliant |