Filter Your Search
1 - 1 of 1 results
|
M55342M04G4F32R-TR
State of the Art Inc
|
Check for Price | Yes | Active | 4.32 MΩ | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 125 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 580 µm | 3.81 mm | 1.22 mm | STATE OF THE ART INC | CHIP | compliant |