Filter Your Search
1 - 1 of 1 results
|
M55342M04B806APT14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 806 Ω | 0.1 % | 150 mW | 1605 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 609 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 |