Parametric results for: M55342M03G620HS under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m55342m03g620hs
Select parts from the table below to compare.
Compare
Compare
M55342M03G620HS-TR
State of the Art Inc
Check for Price Yes Active 620 kΩ 2 % 200 mW 1005 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e4 MIL-PRF-55342 150 °C -65 °C 2 RECTANGULAR PACKAGE TR Gold (Au) WRAPAROUND 460 µm 2.54 mm 1.22 mm STATE OF THE ART INC CHIP compliant EAR99 8533.21.00.30
M55342M03G620HS-W
State of the Art Inc
Check for Price Yes Active 620 kΩ 2 % 200 mW 1005 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e4 MIL-PRF-55342 150 °C -65 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) WRAPAROUND 460 µm 2.54 mm 1.22 mm STATE OF THE ART INC CHIP compliant EAR99 8533.21.00.30
M55342M03G620HS
State of the Art Inc
Check for Price Yes Active 620 kΩ 2 % 200 mW 1005 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e4 MIL-PRF-55342 150 °C -65 °C 2 RECTANGULAR PACKAGE Gold (Au) WRAPAROUND 460 µm 2.54 mm 1.22 mm STATE OF THE ART INC CHIP compliant