Filter Your Search
1 - 1 of 1 results
|
M55342M01B237DMT3
Vishay Intertechnologies
|
Check for Price | No | Active | 237 Ω | 1 % | 50 mW | 0502 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.397 mm | 635 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0502 | not_compliant | EAR99 | 8533.21.00.30 |