Filter Your Search
1 - 2 of 2 results
|
M55342L10B234AVT5
Vishay Intertechnologies
|
Check for Price | No | Active | 234 Ω | 0.1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1010 | not_compliant | EAR99 | 8533.21.00.30 | ||
|
M55342L10B234AVT5M
Vishay Intertechnologies
|
Check for Price | No | Active | 234 Ω | 0.1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1010 | not_compliant | EAR99 | 8533.21.00.30 |