Parametric results for: M55342L08B360KSWA3 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342l08b360kswa3
Select parts from the table below to compare.
Compare
Compare
M55342L08B360KSWA3
Vishay Intertechnologies
Check for Price No Active 360 kΩ 5 % 800 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE TRAY Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 510 µm 5 mm 2.49 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 unknown EAR99 8533.21.00.30