Parametric results for: M55342K12W1H10S under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: m55342k12w1h10s
Select parts from the table below to compare.
Compare
Compare
M55342K12W1H10S-TR
State of the Art Inc
Check for Price Yes Yes Active 1.1 kΩ 2 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e4 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Gold (Au) WRAPAROUND 460 µm 1.58 mm 810 µm STATE OF THE ART INC SMT, 0603 compliant EAR99 8533.21.00.30
M55342K12W1H10S
Mini-Systems Inc (MSI)
Check for Price No Active 1.1 kΩ 2 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 50 V MIL-PRF-55342 150 °C -55 °C Chip 2 Tray ONE SURFACE 330 µm 1.524 mm 813 µm MINI-SYSTEMS INC compliant EAR99
M55342K12W1H10S-W
State of the Art Inc
Check for Price Yes Active 1.1 kΩ 2 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e4 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) WRAPAROUND 460 µm 1.58 mm 810 µm STATE OF THE ART INC SMT, 0603 compliant EAR99 8533.21.00.30
M55342K12W1H10S
State of the Art Inc
Check for Price Yes Active 1.1 kΩ 2 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e4 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Gold (Au) WRAPAROUND 460 µm 1.58 mm 810 µm STATE OF THE ART INC CHIP compliant EAR99 8533.21.00.30