Filter Your Search
1 - 4 of 4 results
|
M55342K12U49D9R
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 49.9 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | WRAPAROUND | 330 µm | 1.626 mm | 813 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||
|
M55342K12U49D9R
State of the Art Inc
|
Check for Price | No | Active | 49.9 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Platinum/Gold (Pt/Au) | WRAPAROUND | 460 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | compliant | EAR99 | , 0603 | 8533.21.00.30 | |||||
|
M55342K12U49D9R-TR
State of the Art Inc
|
Check for Price | No | No | Active | 49.9 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Platinum/Gold (Pt/Au) | WRAPAROUND | 460 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
M55342K12U49D9R-W
State of the Art Inc
|
Check for Price | No | Active | 49.9 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Platinum/Gold (Pt/Au) | WRAPAROUND | 460 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 |