Filter Your Search
1 - 1 of 1 results
|
M55342K12U30E9R-TR
State of the Art Inc
|
Check for Price | No | No | Active | 30.9 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Platinum/Gold (Pt/Au) | WRAPAROUND | 460 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | SMT, 0603 | not_compliant | EAR99 | 8533.21.00.30 |