Parametric results for: M55342K12B511DRWSV under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m55342k12b511drwsv
Select parts from the table below to compare.
Compare
Compare
M55342K12B511DRWSV
Vishay Intertechnologies
Check for Price No Active 511 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 840 µm 1.63 mm 810 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342K12B511DRWSV
Vishay Thin Film
Check for Price No No Active 511 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 840 µm 1.63 mm 810 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 unknown EAR99 8533.21.00.30
M55342K12B511DRWSV
Vishay Dale
Check for Price No No Active unknown