Parametric results for: M55342K12B3H30RWB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m55342k12b3h30rwb
Select parts from the table below to compare.
Compare
Compare
M55342K12B3H30RWB
Vishay Dale
Check for Price No No Active 3.3 kΩ 2 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE TRAY TIN LEAD OVER NICKEL WRAPAROUND 460 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
M55342K12B3H30RWB
Vishay Intertechnologies
Check for Price No Active 3.3 kΩ 2 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE TRAY TIN LEAD OVER NICKEL WRAPAROUND 460 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant