Parametric results for: M55342K12B3H00RS3 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m55342k12b3h00rs3
Select parts from the table below to compare.
Compare
Compare
M55342K12B3H00RS3
Vishay Intertechnologies
Check for Price No Active 3 kΩ 2 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 460 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342K12B3H00RS3
Vishay Dale
Check for Price No No Active 3 kΩ 2 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 460 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30