Filter Your Search
1 - 2 of 2 results
|
M55342K12B15D4RS2
Vishay Dale
|
Check for Price | No | No | Active | 15.4 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 460 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||
|
M55342K12B15D4RS2
Vishay Intertechnologies
|
Check for Price | No | Active | 15.4 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 460 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |